
Surface mount PTC thermistor with 400 Ohm resistance and 25% tolerance. Features a 1210 (3225 metric) case size, 2.5mm width, 3.2mm length, and 2.5mm depth. Rated for 265V DC, with a maximum current rating of 200mA, hold current of 15mA, and trip current of 40mA. Operates within a temperature range of -40°C to 125°C and is AEC-Q200 qualified. Supplied in tape and reel packaging.
TDK B59807A0090A062 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 200mA |
| Depth | 2.5mm |
| Hold Current | 15mA |
| Length | 3.2mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 265V |
| Max Voltage Rating (DC) | 265V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 400R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Trip Current | 40mA |
| Voltage Rating | 265V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59807A0090A062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
