TDK B59810C0120A070 technical specifications.
| Package/Case | Radial |
| Lead Length | 35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 265V |
| Mount | Through Hole |
| Operating Supply Voltage | 265V |
| Reach SVHC Compliant | No |
| Resistance | 2.6R |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59810C0120A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
