
This radial lead free thermistor has a resistance of 3.5 ohms and a tolerance of 25%. It is designed to operate within a temperature range of 0 to 60 degrees Celsius. The thermistor is packaged in bulk with 500 units per package. It is compliant with RoHS regulations and is suitable for through hole mounting.
TDK B59810C0130A070 technical specifications.
| Package/Case | Radial |
| Height | 25.5mm |
| Hold Current | 650mA |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 3.5R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 25% |
| Trip Current | 980mA |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59810C0130A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
