TDK B59810T1120A062 technical specifications.
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B59810T1120A062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.