TDK B59830C0130A070 technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Height | 21mm |
| Hold Current | 450mA |
| Lead Free | Lead Free |
| Max Current Rating | 4.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 265V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 25% |
| Trip Current | 680mA |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59830C0130A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
