
The TDK B59840C120A70 is a thermistor with a resistance of 6 ohms and a tolerance of 25%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The thermistor is packaged in a radial lead free configuration and has a current rating of 4.1A. It is suitable for use in a variety of applications where temperature sensing is required.
TDK B59840C120A70 technical specifications.
| Package/Case | Radial |
| Current Rating | 4.1A |
| Depth | 5mm |
| Hold Current | 330mA |
| Lead Free | Lead Free |
| Max Current Rating | 4.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 265V |
| Package Quantity | 500 |
| Packaging | Strip |
| Radiation Hardening | No |
| Resistance | 6R |
| Resistance Tolerance | 25% |
| Tolerance | 25% |
| Trip Current | 660mA |
| RoHS | Compliant |
No datasheet is available for this part.