Thermistor NTC 25% 2-Pin Wire Tape
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Resistance | 6R |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| RoHS | Compliant |