
Thermistor PTC 10 Ohm 25% 2-Pin Radial T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 17mm |
| Hold Current | 110mA |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Current Rating | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 25% |
| Trip Current | 230mA |
| Width | 13.5mm |
| RoHS | Compliant |
