
The TDK B59850C0120A070 is a radial resistor with a maximum current rating of 2.2A and a tolerance of 25%. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The resistor has a lead length of 25mm and is packaged in strips.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B59850C0120A070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 5mm |
| Height | 17mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Max Current Rating | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 265V |
| Operating Supply Voltage | 265V |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 5mm |
| Tolerance | 25% |
| Trip Current | 400mA |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59850C0120A070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.