TDK B59850C80A70 technical specifications.
| Actuator Length | 17mm |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Hold Current | 110mA |
| Max Current Rating | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 265V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Trip Current | 230mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59850C80A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
