
This radial resistor has a resistance of 15 ohms with a tolerance of 25%. It can handle a maximum current of 1.5 amps and operates within a temperature range of 0 to 125 degrees Celsius. The resistor is packaged in a radial configuration for through hole mounting. It is lead free and RoHS compliant.
TDK B59860C0080A070 technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Height | 14.5mm |
| Hold Current | 90mA |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 25% |
| Trip Current | 180mA |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59860C0080A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.