The TDK B59860C0130A070 is a radial leaded varistor with a maximum current rating of 1A and an operating temperature range of 0°C to 60°C. It is packaged in bulk with 1000 units per package. The varistor is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 5mm |
| Height | 12.5mm |
| Hold Current | 140mA |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 5mm |
| Trip Current | 230mA |
| Width | 9mm |
| RoHS | Compliant |