B59860 Series 15 Ohm 140 mA ±25 % PTC Thermistor for Overcurrent Protection
TDK B59860C120A70 technical specifications.
| Current Rating | 1.5A |
| Depth | 5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Strip |
| Resistance | 15R |
| Resistance Tolerance | 25% |
| Tolerance | 25% |
| RoHS | Compliant |
No datasheet is available for this part.