
Thermistor PTC 25 Ohm 25% 2-Pin Radial Strip
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 5mm |
| Height | 12.5mm |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 5mm |
| Trip Current | 130mA |
| Width | 9mm |
| RoHS | Compliant |
