
PTC thermistor for general applications, featuring a 25 Ohm resistance at 25°C with a ±25% tolerance. This through-hole component has a 5mm terminal pitch and two radial leads, each 0.6mm in diameter and 35mm long, with a Y kink wire form. Operating across a wide temperature range from -40°C to 125°C, its maximum dimensions are 5mm depth, 9mm diameter, and 12.5mm seated plane height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B59870C0120A070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5 |
| Number of Terminals | 2 |
| Product Depth (mm) | 5(Max) |
| Product Diameter (mm) | 9(Max) |
| Seated Plane Height (mm) | 12.5(Max) |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 35 |
| Wire Form | Y kink |
| Type | PTC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Resistance Range @ 25C | 7 to 50Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±25 to ±30% |
| Resistance @ 25C | 25Ohm |
| Percentage of Resistance Tolerance @ 25C | ±25% |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B59870C0120A070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.