This 1A thermistor features a radial termination and a resistance of 25R with a tolerance of 25%. It operates within a temperature range of -40°C to 125°C. The thermistor is packaged in bulk quantities of 500 units.
Sign in to ask questions about the TDK B59870C120A70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B59870C120A70 technical specifications.
| Current Rating | 1A |
| Depth | 5mm |
| Lead Length | 35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 25R |
| Resistance Tolerance | 25% |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59870C120A70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.