The TDK B59873C0120A070 is a radial leaded varistor with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It has a maximum current rating of 1A and a hold current of 70mA. The varistor is available in a radial package with a depth of 5mm, a height of 12.5mm, and a width of 9mm. It is lead free and RoHS compliant, packaged in bulk quantities of 1500 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 5mm |
| Height | 12.5mm |
| Hold Current | 70mA |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 5mm |
| Trip Current | 140mA |
| Width | 9mm |
| RoHS | Compliant |