This TDK thermistor features a radial package with a maximum current rating of 1A and a maximum operating temperature of 60°C. It is designed for through hole mounting and is available in quantities of 1000. The thermistor is lead free and has a minimum operating temperature of 0°C.
TDK B59875C0120A051 technical specifications.
| Package/Case | Radial |
| Height | 12.5mm |
| Hold Current | 55mA |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Thickness | 5mm |
| Trip Current | 110mA |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59875C0120A051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.