PTC Thermistors for Overcurrent Protection
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 70R |
| Resistance Tolerance | 25% |
| RoHS | Compliant |