Thermistor PTC 70 Ohm 25% 2-Pin Radial Cardboard Strip
TDK B59880C120A70 technical specifications.
| Package/Case | Radial |
| Current Rating | 55mA |
| Depth | 5mm |
| Hold Current | 55mA |
| Max Current Rating | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance Tolerance | 25% |
| Tolerance | 25% |
| Trip Current | 110mA |
| RoHS | Compliant |
No datasheet is available for this part.