THERMISTOR PTC 70 OHM 25% DISC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Resistance | 70R |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Series | B598x1 |
| RoHS | Compliant |