This radial thermistor is designed for lead-free applications and has a maximum current rating of 200mA. It operates within a temperature range of 0°C to 60°C. The thermistor is packaged in a radial configuration and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 5mm |
| Height | 10mm |
| Hold Current | 21mA |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 5mm |
| Tolerance | 25% |
| Trip Current | 39mA |
| Width | 6.5mm |
| RoHS | Compliant |