PTC-resistor 600 Ohm 120 °C, B59884-C120-A70, EPCOS
TDK B59884C120A70 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 21mA |
| Depth | 5mm |
| Hold Current | 21mA |
| Max Current Rating | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 420V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance Tolerance | 25% |
| Trip Current | 39mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59884C120A70 to view detailed technical specifications.
No datasheet is available for this part.