
The TDK B59886C120A70 is a radial lead free resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 12mA and an operating supply voltage of 550V. The resistor has a resistance of 1.5kΩ with a tolerance of 25%. It is packaged in an ammo pack with 500 units per package. The resistor has a diameter of 6.5mm and a height of 10mm.
Sign in to ask questions about the TDK B59886C120A70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B59886C120A70 technical specifications.
| Package/Case | Radial |
| Current Rating | 12mA |
| Depth | 5mm |
| Diameter | 6.5mm |
| Height | 10mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 550V |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Resistance Tolerance | 25% |
| Termination | Radial |
| Tolerance | 25% |
| Voltage | 550V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59886C120A70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
