Thermistor PTC 150 Ohm 25% 2-Pin Radial Ammo
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 7.5mm |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Thickness | 5mm |
| Trip Current | 40mA |
| Width | 4mm |
| RoHS | Compliant |