TDK B59890C0080A070 technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Height | 7.5mm |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 5mm |
| Trip Current | 40mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59890C0080A070 to view detailed technical specifications.
No datasheet is available for this part.
