
Radial-leaded PTC thermistor designed for circuit protection. Features a 150 Ohm resistance with a 25% tolerance, a hold current of 30mA, and a trip current of 60mA. Offers a maximum current rating of 200mA and operates within a temperature range of 0°C to 125°C. Packaged in tape and reel for automated assembly, with dimensions of 7.5mm height, 4mm width, and 5mm depth.
TDK B59890C0120A051 technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 4mm |
| Height | 7.5mm |
| Hold Current | 30mA |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150R |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 25% |
| Trip Current | 60mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59890C0120A051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
