
PTC Thermistor for general applications, featuring a 150 Ohm resistance at 25°C with a ±25% tolerance. This through-hole component has a 5mm terminal pitch and two radial leads, each 0.5mm in diameter and 35mm long, with a Y kink wire form. Operating across a wide temperature range from -40°C to 125°C, its resistance can vary between 50 and 300 Ohms at 25°C, with a tolerance range of ±25% to ±30%. Maximum dimensions include a product depth of 5mm, diameter of 4mm, and seated plane height of 7.5mm.
TDK B59890C0120A070 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5 |
| Number of Terminals | 2 |
| Product Depth (mm) | 5(Max) |
| Product Diameter (mm) | 4(Max) |
| Seated Plane Height (mm) | 7.5(Max) |
| Lead Diameter (mm) | 0.5 |
| Lead Length (mm) | 35 |
| Wire Form | Y kink |
| Type | PTC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Resistance Range @ 25C | 50 to 300Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±25 to ±30% |
| Resistance @ 25C | 150Ohm |
| Percentage of Resistance Tolerance @ 25C | ±25% |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B59890C0120A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.