This 2-terminal PTC thermistor is designed for through-hole mounting and operates between -40°C and 125°C. The device exhibits a resistance range of 50 to 300 ohms at 25°C, with a tolerance of ±25% to ±30%. The resistance at 25°C is 150 ohms, with a tolerance of ±25%. It is suitable for use in various applications requiring temperature sensing and control.
Checking distributor stock and pricing after the page loads.
| Type | PTC |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±25 to ±30% |
| Resistance @ 25C | 150Ohm |
| Percentage of Resistance Tolerance @ 25C | ±25% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |