TDK B59901D140A40 technical specifications.
| Package/Case | Radial |
| Diameter | 8.5mm |
| Lead Free | Lead Free |
| Length | 52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 90°C |
| Mount | Through Hole, PCB, Screw |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B59901 |
| Tolerance | 25% |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59901D140A40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.