
Surface mount PTC thermistor with 1.5kR resistance and 35% tolerance. Features a 1210 package size, 400V voltage rating, and operating temperature range of -40°C to 85°C. Designed for surface mounting with SMD/SMT termination, it offers a hold current of 12mA and a trip current of 22mA, with a maximum current rating of 150mA. This RoHS compliant component is supplied in tape and reel packaging.
TDK B59907A0120A062 technical specifications.
| Package/Case | 1210 |
| Current Rating | 12mA |
| Depth | 2.5mm |
| Height | 0.75mm |
| Hold Current | 12mA |
| Length | 3.2mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.6mm |
| Tolerance | 35% |
| Trip Current | 22mA |
| Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59907A0120A062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
