
The TDK B59907A120A62 is a 2-electrode gas discharge tube with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 12mA and a voltage rating of 265V. The device is packaged in a 1210 SMD package and is available in quantities of 2000. It is suitable for surface mount applications and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B59907A120A62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 12mA |
| Depth | 2.5mm |
| Height | 1.6mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 1.5kR |
| Resistance Tolerance | 35% |
| Termination | SMD/SMT |
| Tolerance | 35% |
| Voltage | 265V |
| Voltage Rating (AC) | 230V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59907A120A62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
