
The TDK B59910C0130A070 is a radial resistor with a resistance of 1.2 ohms and a maximum current rating of 10A. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The resistor is packaged in bulk quantities of 1000 units and is compliant with lead-free and RoHS regulations. It has a tolerance of 20% and a width of 22mm.
TDK B59910C0130A070 technical specifications.
| Package/Case | Radial |
| Depth | 3.5mm |
| Height | 25.5mm |
| Hold Current | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 20% |
| Trip Current | 1.5A |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59910C0130A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.