
The B59915C120A70 is a radial resistor with a current rating of 2.5A and a resistance tolerance of 25%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is mounted through a hole and has a depth of 3.5mm. It is not radiation hardened.
TDK B59915C120A70 technical specifications.
| Package/Case | Radial |
| Current Rating | 2.5A |
| Depth | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance Tolerance | 25% |
| Series | B59 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59915C120A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.