
The TDK B59930C0120A070 is a radial leaded varistor with a maximum operating temperature of 125°C and a maximum supply voltage of 80V. It has a maximum current rating of 10A and a tolerance of 25%. The varistor is packaged in bulk and is RoHS compliant. It is designed for use in applications where a high level of surge current is required, such as in power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 3.5mm |
| Height | 25.5mm |
| Hold Current | 700mA |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Mount | Through Hole |
| Operating Supply Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 3.5mm |
| Tolerance | 25% |
| Trip Current | 1.4A |
| Width | 22mm |
| RoHS | Compliant |
