The TDK B59940C0160A070 is a PTC thermistor with a resistance range of less than 7 ohms at 25 degrees Celsius and a tolerance of ±25% at the same temperature. It is designed for through-hole mounting and has a maximum operating temperature of 125 degrees Celsius. The device has two terminals and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Type | PTC |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | < 7Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±25 to ±30% |
| Resistance @ 25C | 2.3Ohm |
| Percentage of Resistance Tolerance @ 25C | ±25% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |