Epcos 2.3Ohms Protection PTC Thermistor; 17.5 (Dia.) x 3.5mm
TDK B59940C120A70 technical specifications.
| Package/Case | Radial |
| Current Rating | 450mA |
| Depth | 3.5mm |
| Hold Current | 450mA |
| Lead Length | 35mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance Tolerance | 25% |
| Tolerance | 25% |
| Trip Current | 900mA |
| RoHS | Compliant |
No datasheet is available for this part.