
The TDK B59945C120A70 is a radial resistor with a current rating of 1.3A and a maximum operating temperature of 125°C. It has a maximum current rating of 80A and a resistance of 450mR with a tolerance of 25%. The resistor is packaged in bulk quantities of 1000 units and has a lead length of 35mm.
TDK B59945C120A70 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.3A |
| Depth | 3.5mm |
| Height | 21mm |
| Hold Current | 1.3A |
| Lead Length | 35mm |
| Length | 17.5mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 450mR |
| Resistance Tolerance | 25% |
| Tolerance | 25% |
| Trip Current | 2.6A |
| RoHS | Compliant |
Download the complete datasheet for TDK B59945C120A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
