PTC thermistor with 3.7 Ohm resistance and 25% tolerance, designed for general applications. Features a radial package with 35mm lead length, operating across a temperature range of -40°C to 125°C. Rated for a maximum supply voltage of 80V, with a hold current of 320mA and a trip current of 640mA. This RoHS compliant component has a maximum current rating of 5.5A and is supplied in a strip of 500 units.
TDK B59950C0120A070 technical specifications.
| Package/Case | Radial |
| Current Rating | 5.5A |
| Depth | 3.5mm |
| Height | 17mm |
| Hold Current | 320mA |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Operating Supply Voltage | 80V |
| Package Quantity | 500 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.7R |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 25% |
| Trip Current | 640mA |
| Voltage Rating (AC) | 80V |
| DC Rated Voltage | 80V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59950C0120A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.