PTC Thermistor, 4.9ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 14.5mm |
| Hold Current | 320mA |
| Lead Free | Lead Free |
| Max Current Rating | 4.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Thickness | 3.5mm |
| Trip Current | 500mA |
| Width | 11mm |
| RoHS | Compliant |