
The TDK B59960C0130A070 is a thermistor with a resistance of 8 ohms and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The thermistor is available in a radial package with a depth of 3.5mm and a height of 12.5mm. It is lead free and RoHS compliant. The thermistor is suitable for use in through hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 3.5mm |
| Height | 12.5mm |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 20% |
| Trip Current | 380mA |
| Width | 9mm |
| RoHS | Compliant |
