TDK B59965C0120A070 technical specifications.
| Package/Case | Radial |
| Depth | 3.5mm |
| Height | 14.5mm |
| Hold Current | 600mA |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Max Current Rating | 4.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Packaging | Strip |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 3.5mm |
| Tolerance | 25% |
| Trip Current | 1.2A |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59965C0120A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
