The B59970C120A51 is a 3A rated gas discharge tube with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a radial package with a depth of 3.5mm and is designed for through hole mounting. The device has a hold current of 150mA and a trip current of 300mA. It is not radiation hardened and is packaged in tape and reel quantities of 1500.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 3.5mm |
| Hold Current | 150mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Trip Current | 300mA |
| RoHS | Compliant |