The B59970C120A54 is a radial gas discharge tube from TDK with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum current rating of 3A and a hold current of 150mA. The device is packaged in a radial package with a depth of 3.5mm and is available in quantities of 1500 on tape and reel. The B59970C120A54 is designed for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 3.5mm |
| Hold Current | 150mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Trip Current | 300mA |
| RoHS | Compliant |