TDK B59970T0100A062 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Tolerance | 15 |
| Resistance | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B59970T0100A062 to view detailed technical specifications.
No datasheet is available for this part.