This 70mA surface mount resistor features a resistance of 70R with a tolerance of 15%. It operates over a temperature range of -40°C to 125°C. The resistor is lead free and RoHS compliant, packaged in tape and reel quantities of 400.
TDK B59970T1100A062 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 70mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Resistance | 70R |
| Resistance Tolerance | 15% |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59970T1100A062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.