This surface mount thermistor has a resistance tolerance of 15% and operates over a temperature range of -40°C to 125°C. It is packaged in a SMD/SMT package with dimensions of 10.8mm depth and 11mm length. The thermistor is available on tape and reel for easy mounting. It is not designed for radiation hardening applications.
TDK B59970T1100A62 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 10.8mm |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59970T1100A62 to view detailed technical specifications.
No datasheet is available for this part.