This radial lead free thermistor has a thickness of 3.5mm and a width of 9mm, with a height of 12.5mm. It has a maximum current rating of 3A and a hold current of 550mA. The thermistor is packaged in tape and reel quantities of 1500 units. It is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 12.5mm |
| Hold Current | 550mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Thickness | 3.5mm |
| Trip Current | 1.1A |
| Width | 9mm |
| RoHS | Not Compliant |