Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B59975C120A70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B59975C120A70 technical specifications.
| Current Rating | 450mA |
| Depth | 3.5mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Manufacturer Series | B59975 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Shape | Disk |
| Packaging | Strip |
| Radiation Hardening | No |
| Resistance Tolerance | 25% |
| Terminal Finish | Tin |
| Terminal Placement | Radial |
| Termination | Wire |
| Thermistor Application | OVERLOAD PROTECTION |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59975C120A70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
