
This TDK thermistor features a radial package with a lead free construction and a tolerance of 25%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The thermistor can handle a maximum current rating of 1A and a maximum supply voltage of 80V. It is packaged in strips and is compliant with RoHS regulations.
TDK B59980C0120A070 technical specifications.
| Package/Case | Radial |
| Depth | 3.5mm |
| Height | 10mm |
| Hold Current | 85mA |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Operating Supply Voltage | 80V |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 3.5mm |
| Tolerance | 25% |
| Trip Current | 170mA |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59980C0120A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
